
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY11.820 (CNY13.3566) |
| 25+ | CNY11.570 (CNY13.0741) |
| 50+ | CNY11.310 (CNY12.7803) |
| 100+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY9.690 (CNY10.9497) |
Product Information
Product Overview
The HCPL-4502-000E is a 1-channel 8-pin Diode-transistor Optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at IF=16mA. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- 630V Maximum working insulation voltage
- 0 to70°C Guaranteed performance from temperature range
- 1Mbps High speed
Applications
Motor Drive & Control, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
20V
DIP
25mA
19%
-
Technical Docs (1)
Alternatives for HCPL-4502-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
