Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-3180-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code8549940
Your Part Number
1,214 In Stock
Need more?
1,214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY21.940 (CNY24.7922) |
| 25+ | CNY21.360 (CNY24.1368) |
| 50+ | CNY20.780 (CNY23.4814) |
| 100+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY18.130 (CNY20.4869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.12 (CNY39.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-3180-300E is a 1-channel 8-pin surface-mount Gate Drive Optocoupler has a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. It is ideally suited for high frequency driving of power IGBT and MOSFETs used in plasma display panels, high performance DC/DC convertors and motor control inverter applications.
- Under voltage lock-out protection (UVLO) with hysteresis
- 2A Minimum peak output current
- 250kHz Maximum switching speed
- 200ns Maximum propagation delay over temperature range
- 10kV/μs Minimum common mode rejection (CMR) at Vcm=1500V
- 20ns Typical pulse width distortion
- -40 to 100°C Wide operating temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SMD
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
