Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-315J-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9994718
Your Part Number
387 In Stock
1,050 more incoming. You can reserve stock now
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.880 (CNY59.7544) |
| 10+ | CNY35.330 (CNY39.9229) |
| 25+ | CNY33.540 (CNY37.9002) |
| 50+ | CNY31.750 (CNY35.8775) |
| 100+ | CNY30.330 (CNY34.2729) |
| 500+ | CNY28.910 (CNY32.6683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.88 (CNY59.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Dual channel 0.5Amp output current IGBT gate drive optocoupler. It is suitable for Isolated IGBT/MOSFET gate drive, AC and brushless dc motor drives, industrial inverters, Switch Mode Power Supplies (SMPS) and Uninterruptable Power Supplies (UPS) applications.
- 0.6A maximum and 0.5 A minimum peak output current
- 15KV/µs minimum Common Mode Rejection (CMR) at VCM = 1500V
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- Wide operating VCC range: 15 to 30V
- 0.5µs maximum propagation delay
- Channel one to channel two output isolation = 1500VRMS/1 min
- UL recognized (UL1577)
- VIORM = 891 Vpeak CSA certified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
16Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
