
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.790 (CNY25.7527) |
| 10+ | CNY13.830 (CNY15.6279) |
| 25+ | CNY13.510 (CNY15.2663) |
| 50+ | CNY13.190 (CNY14.9047) |
| 100+ | CNY12.860 (CNY14.5318) |
| 500+ | CNY11.290 (CNY12.7577) |
Product Overview
The HCPL-3150-000E is a 0.5A output current IGBT Gate Drive Optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/50 A. For IGBTs with higher ratings, it can be used to drive a discrete power stage which drives the IGBT gate.
- Eliminates need for negative gate drive
- Undervoltage lock-out protection (UVLO) with hysteresis
- 0.5μs Maximum propagation delay
- -40 to 100°C Industrial temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
