
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.150 (CNY23.8995) |
| 10+ | CNY11.140 (CNY12.5882) |
| 25+ | CNY10.770 (CNY12.1701) |
| 50+ | CNY10.400 (CNY11.752) |
| 100+ | CNY10.020 (CNY11.3226) |
| 500+ | CNY9.350 (CNY10.5655) |
Product Overview
The HCPL-3140-000E is a 0.4A output current IGBT Gate Drive Optocoupler consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- 1kV at 25kV/µs at VCM Minimum ultra high CMR
- 3mA Maximum bootstrappable supply current
- -40 to 100°C Wide operating temperature range
Applications
Communications & Networking, Motor Drive & Control, Consumer Electronics, Industrial, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
