
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.080 | CNY26.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.080 (CNY29.4704) |
| 10+ | CNY19.060 (CNY21.5378) |
| 50+ | CNY14.950 (CNY16.8935) |
| 200+ | CNY14.230 (CNY16.0799) |
| 500+ | CNY13.500 (CNY15.255) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY12.050 (CNY13.6165) |
| 3000+ | CNY11.660 (CNY13.1758) |
Product Information
Product Overview
The HCPL-3120-500E is a 2A output current IGBT Gate Drive Optocoupler contains a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. This series can be used to drive a discrete power stage which drives the IGBT gate.
- Eliminates need for negative gate drive
- Undervoltage lock-out protection (UVLO) with hysteresis
- 500ns Maximum switching speeds
- -40 to 100°C Industrial temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
3.75kV
Technical Docs (2)
Alternatives for HCPL-3120-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
