
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.020 | CNY37.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.020 (CNY41.8326) |
| 10+ | CNY26.200 (CNY29.606) |
| 50+ | CNY21.710 (CNY24.5323) |
| 200+ | CNY20.910 (CNY23.6283) |
| 500+ | CNY20.100 (CNY22.713) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY17.530 (CNY19.8089) |
| 3000+ | CNY17.370 (CNY19.6281) |
Product Information
Product Overview
The HCPL-2631-500E is a 2-channel 8-pin surface-mount optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10000V/ms. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- 5mA Low input current capability
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Alternatives for HCPL-2631-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
