
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.560 (CNY66.1728) |
| 10+ | CNY40.140 (CNY45.3582) |
| 25+ | CNY38.650 (CNY43.6745) |
| 50+ | CNY37.150 (CNY41.9795) |
| 100+ | CNY35.650 (CNY40.2845) |
| 500+ | CNY32.980 (CNY37.2674) |
Product Information
Product Overview
The HCPL-2602-000E is a 1-channel 8-pin high CMR Optocoupler optically coupled line receivers that combine a GaAsP light emitting diode, an input current regulator and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky clamped transistor. An enable input gates the detector. The internal detector shield provides a guaranteed common mode transient immunity specification of 1000V/ms. The input regulator serves as a line termination for line receiver applications. It clamps the line voltage and regulates the LED current so line reflections do not interfere with circuit performance. The regulator allows a typical LED current of 8.5mA before it starts to shunt excess current. The output of the detector IC is an open collector Schottky clamped transistor. An enable input gates the detector. DC specifications are defined similar to TTL logic.
- Line termination included - No extra circuitry required
- Accepts a broad range of drive conditions
- LED protection minimizes LED efficiency degradation
- External base lead allows LED peaking and LED current adjustment
Applications
Signal Processing, Computers & Computer Peripherals, Sensing & Instrumentation, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
