Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2601-500ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2393286RL
Cut Tape2393286
Your Part Number
1,141 In Stock
Need more?
1,141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.410 | CNY21.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 10+ | CNY15.240 (CNY17.2212) |
| 25+ | CNY14.100 (CNY15.933) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.290 (CNY11.6277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-2601-500ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2393286RL
Cut Tape2393286
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High CMR, high speed TTL compatible optocoupler. It is suitable for use in isolated line receiver, computer-peripheral interfaces, microprocessor system interfaces, digital isolation for A/D, D/A conversion, switching power supply, instrument input/output isolation, ground loop elimination, pulse transformer replacement, power transistor isolation in motor drives and isolation of high speed logic systems.
- Optically coupled gates combine GaAsP light emitting diode, an integrated high gain photo detector
- High speed: 10MBd typical
- LSTTL/TTL compatible
- Low input current capability of 5mA
- Storable output
- Unique design provides maximum AC and DC circuit isolation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
