
3,200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.480 (CNY23.1424) |
| 10+ | CNY12.340 (CNY13.9442) |
| 25+ | CNY11.940 (CNY13.4922) |
| 50+ | CNY11.540 (CNY13.0402) |
| 100+ | CNY11.140 (CNY12.5882) |
| 500+ | CNY9.800 (CNY11.074) |
Product Information
Product Overview
The HCPL-2601-000E is an optically coupled high-speed Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 5000V/ms. It is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- High CMR
- LSTTL/TTL compatible
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
