
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.430 (CNY27.6059) |
| 10+ | CNY14.720 (CNY16.6336) |
| 25+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY13.780 (CNY15.5714) |
| 100+ | CNY13.310 (CNY15.0403) |
| 500+ | CNY12.110 (CNY13.6843) |
Product Information
Product Overview
The HCPL-2531-000E is a 2-channel high-speed Optocoupler contains a pair of LED and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor.
- 1Mbps High speed
- Open-collector output
Applications
Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
3.75kV
20V
No SVHC (27-Jun-2024)
DIP
25mA
19%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
