Print Page
Image is for illustrative purposes only. Please refer to product description.

121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.120 (CNY154.9456) |
| 5+ | CNY115.880 (CNY130.9444) |
| 10+ | CNY94.640 (CNY106.9432) |
| 50+ | CNY91.250 (CNY103.1125) |
| 100+ | CNY87.860 (CNY99.2818) |
| 250+ | CNY86.110 (CNY97.3043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.12 (CNY154.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High CMR logic gate optocoupler. Suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, switching power supplies, isolated bus driver (networking applications), ground loop elimination, high speed disk drive I/O, digital isolation for A/D, D/A conversion, pulse transformer replacement applications.
- High speed data rate
- AC performance guaranteed over temperature
- High speed AlGaAs emitter
- Totem pole output
- Compatible with TTL, STTL, LSTTL, and HCMOS logic families
- UL recognized – 3750 V rms for 1 minute per UL1577 approval
- High power supply noise immunity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
40Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Alternatives for HCPL-2430
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
