Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2300Copy
Manufacturer Standard Lead Time26 weeks
Order Code326860
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.430 (CNY88.6259) |
| 5+ | CNY67.200 (CNY75.936) |
| 10+ | CNY55.970 (CNY63.2461) |
| 50+ | CNY52.360 (CNY59.1668) |
| 100+ | CNY48.740 (CNY55.0762) |
| 250+ | CNY47.770 (CNY53.9801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.43 (CNY88.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single channel 8-pin Low input current Optocoupler
- Efficient 820 nm AlGaAs LED
- Internal shield for guaranteed common mode rejection
- Schottky clamped and open collector output
- Compatible with TTL, LSTTL and CMOS
- Static and dynamic performance guaranteed from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
8Mbaud
No. of Pins
8Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Alternatives for HCPL-2300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
