
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.940 (CNY57.5622) |
| 10+ | CNY32.900 (CNY37.177) |
| 25+ | CNY32.270 (CNY36.4651) |
| 50+ | CNY31.640 (CNY35.7532) |
| 100+ | CNY31.000 (CNY35.030) |
| 500+ | CNY27.800 (CNY31.414) |
Product Overview
The HCPL-2300-000E is a 1-channel 8-pin Optocoupler combines an 820nm AlGaAs photon emitting diode with an integrated high gain photon detector. This combination of Avago designed and manufactured semiconductor device brings new high performance capabilities to designers of isolated logic and data communication circuits. The new low current, high speed AlGaAs emitter manufactured with unique diffused junction, has the virtue of fast rise and fall times at low drive currents. These unique characteristics enable this device to be used in an RS-232C interface ground loop isolation and improved common mode rejection. As a line receiver, it will operate over longer line lengths for a given data rate because of lower IF and VF specifications. The output of the shielded integrated detector circuit is an open collector Schottky clamped transistor. The shield, which shuns capacitive coupled common mode noise to ground, provides a guaranteed transient immunity specification of 100V/μs.
- Low input current
- Internal shield for guaranteed common mode rejection
- Schottky clamped and open collector output
- Compatible with TTL, LSTTL and CMOS
- Static and dynamic performance guaranteed from -40 to 85°C
Applications
Computers & Computer Peripherals, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Mbaud
8Pins
3.75kV
DIP
-
Technical Docs (1)
Alternatives for HCPL-2300-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
