Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2231-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9994955
Your Part Number
2,453 In Stock
1,000 more incoming. You can reserve stock now
78 Delivery in 3-4 Business Days(SG stock)
2,375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.630 (CNY60.6019) |
| 10+ | CNY35.930 (CNY40.6009) |
| 25+ | CNY34.460 (CNY38.9398) |
| 50+ | CNY32.990 (CNY37.2787) |
| 100+ | CNY31.520 (CNY35.6176) |
| 500+ | CNY29.050 (CNY32.8265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.63 (CNY60.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-2231-000E is a very high CMR, wide VCC Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave-shaping.
- 10kV/µs Minimum common mode rejection (CMR) at VCM=1000V
- 4.5 to 20V Wide operating VCC range
- 300ns Propagation delay guaranteed over full temperature range
- 5Mbuad Typical signal rate
- Low input current (1.6 to 1.8mA)
- Hysteresis
Applications
Computers & Computer Peripherals, Signal Processing, Power Management
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Alternatives for HCPL-2231-000E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
