
4,750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY19.130 (CNY21.6169) |
| 25+ | CNY18.460 (CNY20.8598) |
| 50+ | CNY17.790 (CNY20.1027) |
| 100+ | CNY17.110 (CNY19.3343) |
| 500+ | CNY15.330 (CNY17.3229) |
Product Information
Product Overview
The HCPL-2200-000E is a low current optically coupled Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo-detector. The detector has a three state output stage and has a detector threshold with hysteresis. The three state output eliminates the need for a pull-up resistor and allows for direct drive of data busses. The hysteresis provides differential mode noise immunity and eliminates the potential for output signal chatter. Low IF and wide VCC range allow compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high-speed optocoupler. It is useful for isolating high-speed logic interfaces, buffering of input and output lines and implementing isolated line receivers in high noise environments.
- Compatible with LSTTL, TTL and CMOS logic
- 1.6mA Low input current
- Guaranteed performance from 0 to 85°C temperature range
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
2.5Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
