
86 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.460 (CNY101.0898) |
| 10+ | CNY70.270 (CNY79.4051) |
| 25+ | CNY64.670 (CNY73.0771) |
| 50+ | CNY62.440 (CNY70.5572) |
| 100+ | CNY60.200 (CNY68.026) |
| 250+ | CNY57.210 (CNY64.6473) |
Product Information
Product Overview
HCPL-0930-000E is a CMOS digital isolator. It features high speed performance and excellent transient immunity specifications. It operates in full-duplex mode, making it ideal for digital fieldbus applications. Typical applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, logic level shifting.
- Dual channel
- 3.3V and +5V TTL/CMOS compatible
- UL1577 approved
- Pulse width distortion (tPHL – tPLH) is 3ns max at TA = +25°C, VDD1 = VDD2 = +3.3V
- Propagation delay skew is 6ns max at TA = +25°C, VDD1 = VDD2 = +3.3V
- Maximum data rate is 110MBd typ at CL = 15 pF, TA = +25°C, VDD1 = VDD2 = +3.3V
- Output rise/fall time (10% to 90%) is 2ns at TA = +25°C, VDD1 = VDD2 = +3.3V
- Common mode transient immunity is 18kV/µs typ at Vcm = 1000V, VDD1 = VDD2 = +3.3V, TA = +25°C
- 8-pin small outline package
- Ambient operating temperature range from -40 to 100°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
5.5V
8Pins
CMOS, TTL
High Speed CMOS Digital Isolator
2.5kV
100°C
-
3V
SOIC
100Mbaud
CMOS, TTL
Galvanic
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
