Print Page
Image is for illustrative purposes only. Please refer to product description.

243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.950 (CNY160.4035) |
| 10+ | CNY113.280 (CNY128.0064) |
| 25+ | CNY110.660 (CNY125.0458) |
| 50+ | CNY97.150 (CNY109.7795) |
| 100+ | CNY95.540 (CNY107.9602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.95 (CNY160.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-090J-000ECopy
Order Code1611323
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Data Rate100Mbaud
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Isolation IC TypeHigh Speed CMOS Digital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 4-channel high speed digital Isolator
- 15kV/µs minimum common mode rejection
- 2500VRMS isolation
- +3.3V and +5V TTL/CMOS compatible
- 15ns maximum propagation delay
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS, TTL
Isolation IC Type
High Speed CMOS Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
IC Case / Package
SOIC
Data Rate
100Mbaud
Output Level
CMOS, TTL
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000751
