Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-073L-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9129928
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.360 (CNY46.7368) |
| 10+ | CNY29.550 (CNY33.3915) |
| 25+ | CNY27.530 (CNY31.1089) |
| 50+ | CNY25.500 (CNY28.815) |
| 100+ | CNY23.470 (CNY26.5211) |
| 500+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.36 (CNY46.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-073L-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9129928
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min400%
Collector Emitter Voltage V(br)ceo7V
Product Range-
Product Overview
Low input current, high gain, LVTTL/LVCMOS compatible optocoupler. It is suitable for use in ground isolate most logic families – LVTTL/LVCMOS, low input current line receiver, high voltage insulation, EIA RS-232C line receiver, telephone ring detector, V AC line voltage status indicator- low input power dissipation, low power systems -ground isolation.
- 3.3V/5V dual supply voltages
- Low power consumption
- High current transfer ratio
- Low input current requirements
- Performance guaranteed over temperature 0°C to +70°C
- Base access allows gain bandwidth adjustment
- High output current of 60mA
- Safety approval, UL, IEC/EN/DIN EN 60747-5-2, CSA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
7V
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
400%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
