
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.820 (CNY47.2566) |
| 10+ | CNY31.230 (CNY35.2899) |
| 25+ | CNY28.620 (CNY32.3406) |
| 50+ | CNY26.000 (CNY29.380) |
| 100+ | CNY23.380 (CNY26.4194) |
| 500+ | CNY23.020 (CNY26.0126) |
Product Information
Product Overview
HCPL-0731-000E is a dual-channel low input current, high-gain optocoupler. It contains a separated pair of GaAsP light-emitting diodes optically coupled to a pair of integrated high-gain photodetectors. This provides extremely high current transfer ratio and excellent input-output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output saturation voltage and higher speed operation than possible with conventional photo-Darlington type optocouplers. Applications include digital logic ground isolation, telephone ring detector, level shifting, EIA RS-232C line receiver, polarity sensing, low input current line receiver – long line or party line, microprocessor bus isolation, current loop receiver, line voltage status indicator – low input power dissipation. Safety approvals include UL recognized – 3750V rms for 1 minute and 5000Vrms for 1 minute, CSA approved.
- High density packaging, LSTTL compatible
- Power supply voltage range from 4.5 to 18V
- Current transfer ratio is 1600% typ at IF=1.6mA, VCC=4.5, VO=0.4
- Input forward voltage is 1.4V typ at TA=25°C, IF=1.6mA
- Input reverse breakdown voltage is 5.0V min at IR=10µA, TA=25°C
- Temperature coefficient of forward voltage is -1.8mV/°C typ at IF=1.6mA
- Input capacitance is 60pF typ at f=1MHz, VF=0
- Input-input insulation leakage current is 0.005µA min at RH 45%, VI-I=500V DC
- SO-8 package
- Performance guaranteed over temperature range from 0°C to 70°C
Technical Specifications
2 Channel
8Pins
3.75kV
18V
No SVHC (27-Jun-2024)
SOIC
20mA
500%
-
Technical Docs (1)
Alternatives for HCPL-0731-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
