Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0720-500ECopy
Order Code
Full Reel2454439
Re-Reel2399811RL
Cut Tape2399811
Your Part Number
1,121 In Stock
Need more?
1,121 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.100 | CNY51.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.100 (CNY57.743) |
| 10+ | CNY35.560 (CNY40.1828) |
| 50+ | CNY30.240 (CNY34.1712) |
| 200+ | CNY29.830 (CNY33.7079) |
| 500+ | CNY29.420 (CNY33.2446) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY24.600 (CNY27.798) |
| 4500+ | CNY24.110 (CNY27.2443) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
40ns propagation delay, CMOS optocoupler suitable for use digital fieldbus isolation: CC-Link, DeviceNet, PROFIBUS, SDS, AC plasma display panel level shifting, multiplexed data transmission, computer peripheral interface and microprocessor system interface.
- 5V CMOS compatibility
- 20ns max propagation delay skew
- 25MBd high speed
- 10KV/μs minimum common mode rejection
- 3750VRMS for 1 min. per UL 1577 recognized
- CSA component acceptance notice #5
- 8ns pulse width distortion
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
25Mbaud
No. of Pins
8Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0720-500E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
