
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.980 | CNY41.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.980 (CNY47.4374) |
| 10+ | CNY30.180 (CNY34.1034) |
| 50+ | CNY24.950 (CNY28.1935) |
| 200+ | CNY24.360 (CNY27.5268) |
| 500+ | CNY23.760 (CNY26.8488) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY20.570 (CNY23.2441) |
| 4500+ | CNY20.160 (CNY22.7808) |
Product Information
Product Overview
The HCPL-0710-500E is a 1-channel 8-pin surface-mount Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver.
- 5V CMOS compatibility
- 8ns Maximum pulse width distortion
- 20ns Maximum propagation delay skew
- 40ns Maximum propagation delay
- 10kV/μs Minimum common mode rejection
- -40 to 100°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
SOIC
3.75kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCPL-0710-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
