
1,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.960 (CNY45.1548) |
| 10+ | CNY28.170 (CNY31.8321) |
| 25+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY24.680 (CNY27.8884) |
| 100+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY20.700 (CNY23.391) |
Product Overview
The HCPL-0710-000E is a 40ns Propagation Delay Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.
- 5V CMOS compatibility
- 12Mbaud High speed
- 10kV/μs Minimum common mode rejection
- -40 to +100°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
SOIC
3.75kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCPL-0710-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
