
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.700 | CNY20.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.700 (CNY23.391) |
| 10+ | CNY14.790 (CNY16.7127) |
| 50+ | CNY11.440 (CNY12.9272) |
| 200+ | CNY10.720 (CNY12.1136) |
| 500+ | CNY9.990 (CNY11.2887) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY8.840 (CNY9.9892) |
| 4500+ | CNY8.670 (CNY9.7971) |
Product Information
Product Overview
The HCPL-0701-500E is a 1-channel 8-pin low input current High Gain Optocoupler use a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to 70°C operating range for only 0.5mA of LED current. It is suitable for low input current line receiver, EIA RS-232C line receiver, telephone ring detector and low power systems - ground isolation.
- Base access allows gain bandwidth adjustment
- 2000% Typical high current transfer ratio
- 0.5mA Low input current
- 0.1V VOL Typical TTL compatible output
- 60mA High output current
Applications
Power Management, Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
18V
SOIC
20mA
400%
-
Technical Docs (1)
Alternatives for HCPL-0701-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
