
3,100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.170 (CNY22.7921) |
| 10+ | CNY14.570 (CNY16.4641) |
| 25+ | CNY13.430 (CNY15.1759) |
| 50+ | CNY12.290 (CNY13.8877) |
| 100+ | CNY11.140 (CNY12.5882) |
| 500+ | CNY9.730 (CNY10.9949) |
Product Information
Product Overview
The HCPL-0701-000E is a low input current High Gain Optocoupler uses a LED and an integrated high gain photo-detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high-speed operation. A base access terminal allows a gain bandwidth adjustment to be made.
- 2000% Typical high current transfer ratio
- Base access allows gain bandwidth adjustment
- Guaranteed performance from 0 to 70°C temperature range
Applications
Sensing & Instrumentation, Signal Processing
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
18V
No SVHC (23-Jan-2024)
SOIC
20mA
400%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Peru
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
