
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY25.110 | CNY2,511.00 |
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY25.110 (CNY28.3743) |
| 200+ | CNY24.650 (CNY27.8545) |
| 500+ | CNY24.340 (CNY27.5042) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY21.110 (CNY23.8543) |
| 4500+ | CNY20.690 (CNY23.3797) |
Product Information
Product Overview
The HCPL-063L-500E is a 2-channel 8-pin surface-mount high speed optically coupled Logic Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- 5mA Low input current capability
- 15MBd Typical High speed
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
15Mbaud
8Pins
3.75kV
SOIC
-
Technical Docs (1)
Alternatives for HCPL-063L-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
