Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0630-000ECopy
Order Code9995099
Product Range6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
Your Part Number
3,991 In Stock
1,500 more incoming. You can reserve stock now
1,677 Next business day delivery available(Shanghai stock)
2,314 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.390 (CNY43.3807) |
| 10+ | CNY27.120 (CNY30.6456) |
| 25+ | CNY25.430 (CNY28.7359) |
| 50+ | CNY23.740 (CNY26.8262) |
| 100+ | CNY22.040 (CNY24.9052) |
| 500+ | CNY19.950 (CNY22.5435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.39 (CNY43.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0630-000ECopy
Order Code9995099
Product Range6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-0630-000E is a high CMR, high speed TTL Compatible Optocoupler combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor.
- 15kV/µs Minimum common mode rejection (CMR) at VCM = 1kV
- 10MBd Typical high speed
- LSTTL/TTL compatible
- 5mA Low input current capability
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
