Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-050L-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9994998
Your Part Number
2,097 In Stock
Need more?
2,097 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY13.720 (CNY15.5036) |
| 25+ | CNY12.660 (CNY14.3058) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY9.150 (CNY10.3395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-050L-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9994998
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo7V
Product Range-
Product Overview
LVTTL/LVCMOS compatible 3.3V optocoupler. It is suitable for use in high voltage insulation, video signal isolation, power translator isolation in motor drives, line receivers, feedback element in switched mode power supplies, high speed logic ground isolation – LVTTL/LVCMOS, replaces pulse transformers and replaces slow phototransistor isolators.
- 3.3V/5V dual supply voltages
- Low power consumption
- High speed: 1Mb/s
- Open collector output
- Guaranteed performance from temperature: 0˚C to +70˚C
- Safety approval, UL, CSA, IEC/EN/DIN EN 60747-5-2
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
7V
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
