
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.160 (CNY20.5208) |
| 10+ | CNY13.080 (CNY14.7804) |
| 25+ | CNY11.860 (CNY13.4018) |
| 50+ | CNY10.640 (CNY12.0232) |
| 100+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY8.380 (CNY9.4694) |
Product Information
Product Overview
The HCPL-0453-000E is a 1-channel high-speed Optocoupler use an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Applications include power module interfaces and TTL systems. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.
- 1Mbps High speed
- TTL compatible
- Open-collector output
- Guaranteed performance from 0 to 70°C temperature range
Applications
Signal Processing, Motor Drive & Control, Sensing & Instrumentation, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (27-Jun-2024)
SOIC
25mA
19%
-
Technical Docs (1)
Alternatives for HCPL-0453-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
