Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0302-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code9130160
Your Part Number
8,048 In Stock
Need more?
8,048 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.810 (CNY18.9953) |
| 10+ | CNY12.180 (CNY13.7634) |
| 25+ | CNY11.220 (CNY12.6786) |
| 50+ | CNY10.250 (CNY11.5825) |
| 100+ | CNY9.280 (CNY10.4864) |
| 500+ | CNY8.000 (CNY9.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.81 (CNY19.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0.4A output current IGBT gate drive optocoupler. It is suitable for use in Isolated IGBT/power MOSFET gate drive, AC and brushless DC motor drives, industrial inverters, air conditioner, washing machine, induction heater for cooker and switching power supplies (SPS) applications.
- High speed response: 0.7µs maximum propagation delay over temperature range
- Ultra high CMR: minimum 10KV/µs at VCM = 1000V
- Bootstrappable supply current: maximum 3mA
- Wide VCC operating range: 10V to 30V over temperature range
- Safety approvals: UL approval, 3750VRMS for 1 minute
- CSA approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
