
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.750 | CNY26.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.750 (CNY30.2275) |
| 10+ | CNY19.060 (CNY21.5378) |
| 50+ | CNY15.400 (CNY17.402) |
| 200+ | CNY14.770 (CNY16.6901) |
| 500+ | CNY14.140 (CNY15.9782) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY12.050 (CNY13.6165) |
| 4500+ | CNY11.810 (CNY13.3453) |
Product Overview
The HCPL-0201-500E is a 1-channel 8-pin surface-mount optically-coupled Logic Gate Optocoupler contains an GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. The electrical and switching characteristics of the HCPL-0201 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement and high speed line receiver.
- Low input current
- Hysteresis
- Totem pole output (no pull-up resistor required)
- 300ns Propagation delay guaranteed over the full temperature range
Applications
Computers & Computer Peripherals, Signal Processing, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
5Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Alternatives for HCPL-0201-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
