
1,974 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY19.200 (CNY21.696) |
| 25+ | CNY18.170 (CNY20.5321) |
| 50+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY16.460 (CNY18.5998) |
| 500+ | CNY15.770 (CNY17.8201) |
Product Overview
The HCNW-4506-000E is a 1-channel 8-pin Intelligent Power Module and Gate Drive Interface Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated high gain photodetector. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications. It is suitable for isolated IGBT/MOSFET gate drive.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- <gt/>44% at IF=10mA CTR
- 1414V Maximum working insulation voltage
Applications
Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCNW4506-000E
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
