
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.960 (CNY39.5048) |
| 10+ | CNY20.480 (CNY23.1424) |
| 25+ | CNY19.470 (CNY22.0011) |
| 50+ | CNY18.460 (CNY20.8598) |
| 100+ | CNY18.100 (CNY20.453) |
| 500+ | CNY17.730 (CNY20.0349) |
Product Overview
HCNW3120-000E is a 2.5A output current IGBT gate drive optocoupler that contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied make it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. For IGBTs with higher ratings, the HCPL-3120 series can be used to drive a discrete power stage which drives the IGBT gate. Also suitable for AC/brushless DC motor drives, industrial inverters and switch mode power supplies applications.
- Undervoltage lock-out protection (UVLO) with hysteresis
- 500ns maximum switching speeds
- Industrial temperature range from -40 to 100°C
- Wide operating VCC range from 15V to 30V
- Regulatory approvals: UL recognized (5000 VRMS for 1 minute for HCNW3120 ), CSA approval
- IEC/EN/DIN EN 60747-5-5 approved: VIORM = 1414 VPEAK for HCNW3120
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
