
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY20.110 (CNY22.7243) |
| 25+ | CNY19.090 (CNY21.5717) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.300 (CNY19.549) |
| 500+ | CNY16.530 (CNY18.6789) |
Product Overview
The HCNW-2611-000E is a 1-channel 8-pin optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification up to 15000V/μs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- Strobable output
- 5mA Low input current capability
- 10MBd Typical high speed
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
5kV
DIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
