
2,226 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.900 (CNY52.997) |
| 10+ | CNY31.070 (CNY35.1091) |
| 25+ | CNY29.100 (CNY32.883) |
| 50+ | CNY27.120 (CNY30.6456) |
| 100+ | CNY25.740 (CNY29.0862) |
| 500+ | CNY24.350 (CNY27.5155) |
Product Information
Product Overview
The HCNR201-300E from Avago is a high linearity analogue optocoupler in 8 pin surface mount DIP package. This optocoupler consists of a high performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result the non linearity and drift characteristics of the LED can be virtually eliminated. This optocoupler is used to isolate analogue signals in a wide variety of applications that require good stability, linearity, bandwidth and low cost. The device is widely used at low cost analogue isolation, modem, PBX, industrial process control such as transducer isolator and isolator for thermocouples 4mA to 20mA loop isolation, SMPS feedback loop, SMPS feed forward and monitor motor supply voltage.
- Very flexible circuit design
- Excellent solution for many analogue isolation problems
- Low gain temperature coefficient of ‑65ppm/°C
- Isolation voltage of 5KV
- UL 1577, CSA and IEC/EN/DIN EN 60747-5-2 approved
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCNR201-300E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
