Print Page
1 In Stock
90 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY503.110 (CNY568.5143) |
| 5+ | CNY454.850 (CNY513.9805) |
| 10+ | CNY406.580 (CNY459.4354) |
| 50+ | CNY381.930 (CNY431.5809) |
| 100+ | CNY357.280 (CNY403.7264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY503.11 (CNY568.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2971Copy
Manufacturer Standard Lead Time44 weeks
Order Code2900837
Product RangeHCMS-29xx
Technical Datasheet
LED ColourYellow
Forward Current If264mA
Luminous Intensity180µcd
No. of Digits / Alpha8
Character Size5.08mm
Supply Voltage5V
Display Area Width42.93mm
Character FormatDot Matrix
Display Area Height11.43mm
Product RangeHCMS-29xx
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Luminous Intensity
180µcd
Character Size
5.08mm
Display Area Width
42.93mm
Display Area Height
11.43mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
264mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

