Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoCNY17-3-500ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2454391
Re-Reel2399804RL
Cut Tape2399804
Your Part Number
18,324 In Stock
Need more?
18,324 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY2.590 (CNY2.9267) |
| 200+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.250 (CNY2.5425) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.970 (CNY2.2261) |
| 3000+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCNY17-3-500ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2454391
Re-Reel2399804RL
Cut Tape2399804
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CNY17-3-500E is a 1-channel 6-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Collector-emitter voltage is above 70V. Response time (tr) is typically 5µs and minimum CTR is 40% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.
- High collector-emitter
- 5000VRMS High input-output isolation voltage
- 60mA Average forward current
- 250mW Total power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for CNY17-3-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
