Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASSR-601JV-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3014802RL
Cut Tape3014802
Product RangeASSR-601JV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.160 | CNY45.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.160 (CNY51.0308) |
| 10+ | CNY37.160 (CNY41.9908) |
| 25+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY33.820 (CNY38.2166) |
| 100+ | CNY32.140 (CNY36.3182) |
| 500+ | CNY27.950 (CNY31.5835) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-601JV-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3014802RL
Cut Tape3014802
Product RangeASSR-601JV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max1kV
Load Current10mA
MOSFET Relay Package StyleSO-16 (12-Pin Used)
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max250ohm
Isolation Voltage5kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max1µA
Product RangeASSR-601JV Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1kV
MOSFET Relay Package Style
SO-16 (12-Pin Used)
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (12-Jan-2017)
Load Type
DC
Load Current
10mA
Relay Mounting
Surface Mount
On State Resistance Max
250ohm
I/O Capacitance Typ
0.6pF
Product Range
ASSR-601JV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
