
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.500 | CNY19.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 37+ | CNY16.300 (CNY18.419) |
| 112+ | CNY15.470 (CNY17.4811) |
| 300+ | CNY14.780 (CNY16.7014) |
| 750+ | CNY14.690 (CNY16.5997) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY12.150 (CNY13.7295) |
| 7500+ | CNY11.900 (CNY13.447) |
| 15000+ | CNY11.670 (CNY13.1871) |
| 30000+ | CNY11.430 (CNY12.9159) |
Product Information
Product Overview
The ASSR-4118-503E is a SMD photo MOSFET Solid State Relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 1-channel configuration is equivalent to 1-form-A electromechanical relay (EMR).
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- High input-to-output insulation voltage
Applications
Industrial, Communications & Networking, Medical, Security
Technical Specifications
SPST-NO (1 Form A)
400V
SO-4
Gull Wing
3.75kV
ASSR-41XX Series
AC / DC
100mA
Surface Mount
35ohm
0.4pF
Technical Docs (2)
Alternatives for ASSR-4118-503E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
