
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY16.760 (CNY18.9388) |
| 25+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY13.490 (CNY15.2437) |
Product Information
Product Overview
The ASSR-4118-003E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
- Low input current - CMOS compatibility
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security
Technical Specifications
SPST-NO (1 Form A)
400V
SO-4
Gull Wing
3.75kV
ASSR-41XX Series
AC / DC
100mA
Surface Mount
35ohm
0.4pF
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
