
850 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.120 (CNY56.6356) |
| 5+ | CNY49.710 (CNY56.1723) |
| 10+ | CNY46.010 (CNY51.9913) |
| 20+ | CNY42.990 (CNY48.5787) |
| 50+ | CNY39.960 (CNY45.1548) |
Product Information
Product Overview
The ASSR-1611-001E is a 1-pole high current Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. Specifically designed for high current applications, commonly found in the industrial equipment's. The relay is a solid-state replacement for single-pole, Normally-Open, (1 form-A) electromechanical relays.
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
- High speed switching
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security, Test & Measurement
Technical Specifications
SPST-NO (1 Form A)
60V
DIP-6
PC Pin
3.75kV
-
No SVHC (23-Jan-2024)
AC / DC
2.5A
Through Hole
0.1ohm
0.8pF
ASSR-1611 Series
Technical Docs (3)
Alternatives for ASSR-1611-001E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
