
4,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.300 | CNY54.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.300 (CNY61.359) |
| 37+ | CNY45.940 (CNY51.9122) |
| 112+ | CNY40.890 (CNY46.2057) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY34.150 (CNY38.5895) |
| 7500+ | CNY33.470 (CNY37.8211) |
| 15000+ | CNY32.790 (CNY37.0527) |
| 30000+ | CNY32.110 (CNY36.2843) |
Product Information
Product Overview
The ASSR-1510-503E is a High Current Solid State Relay with SPST-NO contact and surface mount terminals. This ASSR-15-series relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (0.12Ω typical for DC, 0.35Ω typical for AC/DC)
- Very high output off-state impedance (10TΩs typical)
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking, Test & Measurement, Medical, Security
Technical Specifications
SPST-NO (1 Form A)
60V
SO-4
Gull Wing
3.75kV
ASSR-15XX Series
AC / DC
1A
Surface Mount
0.5ohm
0.4pF
Technical Docs (2)
Alternatives for ASSR-1510-503E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
