
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.190 | CNY31.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.190 (CNY35.2447) |
| 37+ | CNY25.370 (CNY28.6681) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY21.270 (CNY24.0351) |
| 7500+ | CNY20.850 (CNY23.5605) |
| 15000+ | CNY20.440 (CNY23.0972) |
| 30000+ | CNY20.020 (CNY22.6226) |
Product Information
Product Overview
The ASSR-1410-503E is a general-purpose Solid State Relay with SPST-NO contact and surface mount terminals. This ASSR-14-series 1-form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Used for general-purpose switching of signals and low power AC/DC loads. Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (0.2Ω typical for DC, 0.7Ω typical for AC/DC)
- Very high output off-state impedance (10TΩs typical)
- -40 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Automation & Process Control, Medical, Security
Technical Specifications
SPST-NO (1 Form A)
60V
SO-4
Gull Wing
3.75kV
1µA
AC / DC
600mA
Surface Mount
1ohm
0.4pF
ASSR-14XX Series
Technical Docs (2)
Alternatives for ASSR-1410-503E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
