
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.840 | CNY28.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.840 (CNY32.5892) |
| 25+ | CNY23.760 (CNY26.8488) |
| 75+ | CNY23.020 (CNY26.0126) |
| 200+ | CNY22.410 (CNY25.3233) |
| 500+ | CNY21.860 (CNY24.7018) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY20.110 (CNY22.7243) |
| 5000+ | CNY19.580 (CNY22.1254) |
| 10000+ | CNY19.190 (CNY21.6847) |
| 20000+ | CNY18.800 (CNY21.244) |
Product Information
Product Overview
The ASSR-1228-502E is a Standard Solid State Relay with DPST-NO contacts and surface mount terminals. This ASSR-12-series 2-form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The dual channel configuration is equivalent to 2-form-A electromechanical relays (EMR). Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (0.25Ω typical for DC, 1Ω typical for AC/DC)
- 5ms Turn-on/turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Automation & Process Control, Medical, Security
Technical Specifications
DPST-NO (2 Form A)
60V
DIP-8
Gull Wing
3.75kV
1µA
AC / DC
200mA
Surface Mount
10ohm
0.8pF
ASSR-12XX Series
Technical Docs (2)
Alternatives for ASSR-1228-502E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
