Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-QWBF-NKL0ECopy
Order Code
Re-Reel2065651RL
Cut Tape2065651
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY8.840 (CNY9.9892) |
| 25+ | CNY8.170 (CNY9.2321) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY5.840 (CNY6.5992) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QWBF-NKL0ECopy
Order Code
Re-Reel2065651RL
Cut Tape2065651
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size2.4mm
Forward Current If150mA
Forward Voltage3.3V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
- Super 0.5W Cool White power PLCC-4 surface mount LED indicator
- High reliability package with enhanced silicone resin encapsulation
- High brightness with optimum flux performance using InGaN chip technologies
- Suitable for sue in interior automotive, electronic signs and signals
- Suitable for use in office automation, home appliances, industrial equipment
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Cool White
Bulb Size
2.4mm
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
-
LED Mounting
SMD
Forward Current If
150mA
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
