Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-CR00Copy
Order Code
Re-Reel1863233RL
Cut Tape1863233
Your Part Number
459 In Stock
Need more?
459 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-CR00Copy
Order Code
Re-Reel1863233RL
Cut Tape1863233
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0.5mm x 1.2mm
Forward Current If25mA
Forward Voltage1.9V
Wavelength Typ637nm
Luminous Intensity90mcd
Viewing Angle150°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ASMT-CR00 is a low profile right angle red SMD Chip LED with untinted/non-diffused lens, made of AlInGaP. It is designed with the smallest footprint to achieve high density of components on board. This have the industry standard footprint 1.6 x 1mm and a height of only 0.4mm. This makes it very suitable for cellular phone and mobile equipment backlighting and indication application where space is a constraint. This part is compatible with IR soldering.
- Small size right angle mount
- 0603 Industry standard footprint
- 0.4mm Low profile type
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
0.5mm x 1.2mm
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
637nm
Viewing Angle
150°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001252
