Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAPDS-9306-065Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2908900
Re-Reel2908903RL
Cut Tape2908903
Product RangeAPDS-9306 Series
Your Part Number
9,998 In Stock
Need more?
9,998 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.710 | CNY38.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.500 (CNY6.215) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.310 (CNY4.8703) |
| 7500+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9306-065Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2908900
Re-Reel2908903RL
Cut Tape2908903
Product RangeAPDS-9306 Series
Technical Datasheet
Sensor Output TypeDigital (I2C)
Wavelength of Peak Sensitivity560nm
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9306 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Miniature surface-mount digital ambient light sensor. It is suitable for use in detection of ambient light to control display backlighting (wearable devices smart watch, sport watch, mobile devices – cell phones, PDAs, PMP, computing devices – notebooks, tablet PC, key, consumer devices – LCD monitor, flat-panel TVs, video cameras, digital still camera board), automatic residential and commercial lighting management.
- Utilizes coating technology to emulate human eye spectral response
- High sensitivity in low lux condition- ideally suited for operation behind dark glass
- Wide dynamic range 18,000,000 : 1
- Low lux performance 0.01 lux
- Up to 20bit resolution
- Wide Power Supply Range 1.7V to 3.6V (fluorescent light flicker immunity)
- Power management (low active current: 85μA typical)
- I2C-bus interface compatible (up to 400KHz (I2C fast-mode)
- Dedicated interrupt pin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
1.7V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-40°C
Product Range
APDS-9306 Series
Wavelength of Peak Sensitivity
560nm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
