Print Page
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.880 | CNY11.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY8.420 (CNY9.5146) |
| 25+ | CNY7.730 (CNY8.7349) |
| 50+ | CNY7.030 (CNY7.9439) |
| 100+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.410 (CNY6.1133) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-LY3G-12002Copy
Order Code
Re-Reel2858853RL
Cut Tape2858853
Product RangeALMD-LY3G
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.9V
Luminous Intensity4.2cd
Viewing Angle-
Lens ShapeOval
Product RangeALMD-LY3G
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
ALMD-LY3G
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
4.2cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

