Print Page
871 In Stock
Need more?
871 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.570 | CNY12.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.570 (CNY14.2041) |
| 10+ | CNY8.960 (CNY10.1248) |
| 25+ | CNY8.250 (CNY9.3225) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY5.870 (CNY6.6331) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-CE3F-XZ002Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2858854RL
Cut Tape2858854
Product RangeALMD-CE3F
Technical Datasheet
LED ColourCyan
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3V
Wavelength Typ505nm
Luminous Intensity16cd
Viewing Angle30°
Lens ShapeRound
Product RangeALMD-CE3F
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Cyan
LED Case Size
-
Forward Voltage
3V
Luminous Intensity
16cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
505nm
Viewing Angle
30°
Product Range
ALMD-CE3F
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003588

