Print Page
476 In Stock
Need more?
476 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.890 | CNY12.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.890 (CNY14.5657) |
| 10+ | CNY8.670 (CNY9.7971) |
| 25+ | CNY7.900 (CNY8.927) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.310 (CNY7.1303) |
| 500+ | CNY5.410 (CNY6.1133) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-CB2E-UV002
Order Code
Re-Reel2858373RL
Cut Tape2858373
Product RangeALMD-Cx2x
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size4.2mm x 4.2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity5.5cd
Viewing Angle23°
Lens ShapeDome
Product RangeALMD-Cx2x
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ALMD-CB2E-UV002 is a high-brightness SMT round tinted blue LED with a 23° viewing angle. It is essentially a conventional high-brightness through-hole LED in the form of a surface mount device. It can be assembled using common SMT assembly processes and is compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications. It is ideal for variable message signs.
- Uses high brightness INGAN
- Blue colour
- 470nm typical dominant wavelength
- 5500mcd maximum luminous intensity
- Forward voltage is 3.2V typ at IF = 20mA, TJ = 25°C
- Reverse voltage is 5V min at IR = 10μA, TJ = 25°C
- Dimension is 4.75 x 4.2 x 6.5mm (Lxwxh)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
4.2mm x 4.2mm
Forward Voltage
3.2V
Luminous Intensity
5.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
23°
Product Range
ALMD-Cx2x
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443

